Murata SAFGM38M0VK0Z00B03 technical specifications.
| Width | 5 |
| Length | 13 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFGM38M0VK0Z00B03 to view detailed technical specifications.
No datasheet is available for this part.