Murata SAFGN58M7VT0Z00B03 technical specifications.
| Width | 6 |
| Length | 15 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFGN58M7VT0Z00B03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.