Murata SAFSE1G57KA0T05R12 technical specifications.
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Series | SAFSE |
| RoHS | Compliant |
Download the complete datasheet for Murata SAFSE1G57KA0T05R12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.