Murata SAFSE1G57KA0T90R12 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Height | 0.039inch |
| Impedance | 50R |
| Insertion Loss | 1.1dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata SAFSE1G57KA0T90R12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.