Murata SAFSE851MKB0T00 technical specifications.
| Number of Terminals | 4 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAFSE851MKB0T00 to view detailed technical specifications.
No datasheet is available for this part.