Murata SAFU110.6MSA40T-TC11 technical specifications.
| Mounting | Surface Mount |
| Package Type | SU511 |
| Type | RF |
| Typical Center Frequency | 110.592MHz |
| Load Impedance | 300Ohm//1.2uH |
| Maximum Insertion Loss | 4.5dB |
| Cage Code | SS898 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata SAFU110.6MSA40T-TC11 to view detailed technical specifications.
No datasheet is available for this part.