Murata SAFZE1G90KA0T00 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Manufacturer Series | SAFZE1G90KA0T00 |
| Height | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFZE1G90KA0T00 to view detailed technical specifications.
No datasheet is available for this part.