Murata SAWEN1G84CW0F00R14 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Length | 1.8 |
| Number of Functions | 1 |
| Manufacturer Series | SAWEN1G84CW0F00 |
| Height | 0.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAWEN1G84CW0F00R14 to view detailed technical specifications.
No datasheet is available for this part.