Murata SAWEN942MCM0F00R15 technical specifications.
| Type | RF |
| Typical Center Frequency | 942.5M/1842.5MHz |
| Load Impedance | (150Ohm//82nH)/(150Ohm//15nH) |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.3/2.5dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Murata SAWEN942MCM0F00R15 to view detailed technical specifications.
No datasheet is available for this part.