Murata SAWEP1G84CQ0F00R05 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | SAWEP1G84CQ0F00 |
| Height | 0.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAWEP1G84CQ0F00R05 to view detailed technical specifications.
No datasheet is available for this part.