Murata SAWES881MCQ0F00 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -10 |
| Length | 2.5 |
| Number of Functions | 1 |
| Manufacturer Series | SAWES881MCQ0F00 |
| Height | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAWES881MCQ0F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.