Murata SAWFD1G90KA0F0A technical specifications.
| Width | 1.1 |
| Length | 1.5 |
| Number of Functions | 1 |
| Height | 0.5 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAWFD1G90KA0F0A to view detailed technical specifications.
No datasheet is available for this part.