Murata SAWTF1G86LA3T00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Length | 2.5 |
| Number of Functions | 1 |
| Manufacturer Series | SAWTF1G86LA3T00 |
| Height | 0.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAWTF1G86LA3T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.