Murata SAYEY2G31BA0F0AR00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 1.4 |
| Length | 1.8 |
| Height | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAYEY2G31BA0F0AR00 to view detailed technical specifications.
No datasheet is available for this part.