Murata SAYFP1G95AA0B00R00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 2 |
| Length | 2.5 |
| Manufacturer Series | SAYFP897MBA0B00 |
| Height | 0.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAYFP1G95AA0B00R00 to view detailed technical specifications.
No datasheet is available for this part.