Murata SBC-12/22-L48FN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 13 |
| PCB | 13 |
| Package Length (mm) | 63.5 |
| Package Width (mm) | 11.81 |
| Package Height (mm) | 31.75 |
| Seated Plane Height (mm) | 31.75 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Power | 264W |
| Maximum Output Current | 22A |
| Cage Code | SS898 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata SBC-12/22-L48FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.