Murata SBST-0320500-7B technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SBST-0320500-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.