The SC3017B is a surface mount SAW oscillator from Murata with a frequency of 400MHz and a frequency stability of 200ppm. It operates within a temperature range of 0 to 70°C and has a maximum supply current of 40mA. The oscillator is packaged in a tape and reel format with 50 units per package and is compliant with RoHS regulations.
Murata SC3017B technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Frequency Stability | 200ppm |
| Height | 0.081inch |
| Length | 0.53inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SC |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SC3017B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.