The SCA1000-D01-6 is a 4-channel accelerometer from Murata with a bandwidth of 50Hz. It features a surface mount package and operates over a temperature range of -40°C to 125°C. The device is powered by a supply voltage between 4.75V and 5.25V, and has a supply current of 5mA. It is designed for use with SPI and analog output types.
Murata SCA1000-D01-6 technical specifications.
| Axis | X, Y |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | SPI, Analog |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| Sensitivity | 1200mV/g |
| Series | SCA1000 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA1000-D01-6 to view detailed technical specifications.
No datasheet is available for this part.