Murata SCA100T-D07-1 technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | SPI, Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | 170mV/g |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA100T-D07-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.