Murata SCA100T-D07-6 technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, Analog |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Sensitivity | 170mV/g |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA100T-D07-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.