Murata SCA103T-D04 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA103T-D04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.