Murata SCA103T-D04-6 technical specifications.
| Axis | X or Y |
| Bandwidth | 28Hz |
| Capacitance | 20nF |
| Package/Case | SMD/SMT |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | SPI, Analog |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA103T-D04-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
