The SCA103T-D04-PCB is a SPI interface inclinometer sensor from Murata, operating within a temperature range of -40°C to 125°C. It is designed for PCB mount and requires a 5V operating supply voltage. The sensor is packaged in bulk and is not Reach SVHC compliant. It is a single unit sensor.
Murata SCA103T-D04-PCB technical specifications.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Inclinometer |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA103T-D04-PCB to view detailed technical specifications.
No datasheet is available for this part.