Murata SCA111-CC4H1W technical specifications.
| Axis | X |
| Bandwidth | 170Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Type | Analog Voltage |
| Sensitivity | 1000mV/g |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SCA111-CC4H1W to view detailed technical specifications.
No datasheet is available for this part.