Murata SCA11H-A01-036 technical specifications.
| Max Operating Supply Voltage | 9.5V |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 55°C |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata SCA11H-A01-036 to view detailed technical specifications.
No datasheet is available for this part.