Murata SCA125T-D06-B technical specifications.
| Axis Type | Dual |
| Acceleration | ±90g |
| Max Operating Supply Voltage | 35V |
| Min Operating Supply Voltage | 7V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
Download the complete datasheet for Murata SCA125T-D06-B to view detailed technical specifications.
No datasheet is available for this part.