Murata SCA2100-D02-PCB technical specifications.
| Interface | SPI |
| Mount | PCB |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensor Type | Accelerometer, 2 Axis |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA2100-D02-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.