The SCA2120-D07 is a dual axis accelerometer from Murata with a maximum operating supply voltage of 3.6V and a typical operating supply voltage of 3.3V. It features a package type of SMD and a pin count of 12. The device operates within a temperature range of -40°C to 125°C. It is suitable for applications requiring a high level of precision and reliability.
Murata SCA2120-D07 technical specifications.
| Axis Type | Dual |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 12 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata SCA2120-D07 to view detailed technical specifications.
No datasheet is available for this part.