Murata SCA220-C24H1G technical specifications.
| Axis | X |
| Bandwidth | 45Hz |
| Package/Case | Module |
| Frequency | 45Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Analog Voltage |
| Sensitivity | 1000mV/g |
| Series | SCA220 |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA220-C24H1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.