Murata SCA3000-E02 technical specifications.
| Axis | X, Y, Z |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 1 |
| Series | SCA3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SCA3000-E02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.