Murata SCA3060-D02 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata SCA3060-D02 to view detailed technical specifications.
No datasheet is available for this part.