The SCA3060-D02-1 is a surface mount digital output component with an I2C interface and 10-bit resolution. It operates over a temperature range of -40°C to 105°C and has a supply voltage range of 3V to 3.6V. The component is packaged in a tape and reel format with 100 units per package.
Murata SCA3060-D02-1 technical specifications.
| Package/Case | SMD/SMT |
| Interface | I2C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Series | SCA |
| Supply Current | 9uA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA3060-D02-1 to view detailed technical specifications.
No datasheet is available for this part.