The SCA3060-D02-10 is a digital output component with a 10-bit resolution and I2C interface. It operates within a supply voltage range of 3.0 to 3.6V and has a maximum supply current of 9uA. This surface-mount device is suitable for use in temperatures ranging from -40°C to 105°C. It is available in a tape and reel packaging with a quantity of 1000 units per package.
Murata SCA3060-D02-10 technical specifications.
| Package/Case | SMD/SMT |
| Interface | I2C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Series | SCA |
| Supply Current | 9uA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA3060-D02-10 to view detailed technical specifications.
No datasheet is available for this part.