Murata SCA3100-D04DEMO technical specifications.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA3100-D04DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.