Murata SCA610-C23H1A-6 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | SCA |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA610-C23H1A-6 to view detailed technical specifications.
No datasheet is available for this part.