This 20nF capacitor is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. It is compatible with SPI interfaces and has a maximum operating voltage of 5.25V. The capacitor is packaged in a tape and reel format with 600 units per package, and is compliant with RoHS regulations.
Murata SCA61T-FA1H1G-6 technical specifications.
| Axis | X or Y |
| Bandwidth | 28Hz |
| Capacitance | 20nF |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | SPI, Analog |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA61T-FA1H1G-6 to view detailed technical specifications.
No datasheet is available for this part.