
This surface mount SMD IC operates between -40°C and 125°C and is compliant with lead-free and RoHS standards. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC is packaged in a SOP, GWDIP8, .45 format and is suitable for surface mount applications.
Murata SCA61T-FAHH1G technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SCA61T-FAHH1G to view detailed technical specifications.
No datasheet is available for this part.