
The SCA620-EF1V1B-1 is an automotive-grade analog voltage sensor from Murata, designed to operate within a temperature range of -40°C to 125°C. It features a sensitivity of 2000mV/g and a supply current of 4mA. The sensor is available in a surface-mount package, suitable for bulk purchasing in quantities of 100. It is compliant with AEC-Q100 standards, ensuring reliability in automotive applications.
Murata SCA620-EF1V1B-1 technical specifications.
| Axis | X |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 100 |
| Packaging | Bulk |
| Sensitivity | 2000mV/g |
| Series | Automotive, AEC-Q100 |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SCA620-EF1V1B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
