
The SCA620-EF1V1B-6 is a surface-mount analog accelerometer from Murata, designed for automotive applications. It features a bandwidth of 50Hz and a sensitivity of 2000mV/g. The device operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. It is available in a tape and reel packaging format with 600 units per package.
Murata SCA620-EF1V1B-6 technical specifications.
| Axis | X |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 2000mV/g |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA620-EF1V1B-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
