
The SCA620-EF8H1A-6 is an automotive-grade analog voltage IC from Murata. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.75V and 5.25V. The IC is designed for surface mount applications and is compliant with AEC-Q100 standards. It consumes an operating supply current of 2.5mA at 5V.
Murata SCA620-EF8H1A-6 technical specifications.
| Axis | X |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 1200mV/g |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA620-EF8H1A-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.