Murata SCA820-D04-1 technical specifications.
| Axis | Z |
| Bandwidth | 80Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 900LSB/g |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA820-D04-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
