
The SCA820-D04-10 is a 12-bit SPI accelerometer from Murata with a bandwidth of 80Hz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 3.6V. The device is mounted using surface mount techniques and is available in a tape and reel packaging format with a quantity of 1000 units per reel. The SCA820-D04-10 is compliant with RoHS regulations.
Murata SCA820-D04-10 technical specifications.
| Axis | Z |
| Bandwidth | 80Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 900LSB/g |
| Supply Current | 6.3mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA820-D04-10 to view detailed technical specifications.
No datasheet is available for this part.
