
Murata SCA830-D05-1 technical specifications.
| Axis | Y |
| Bandwidth | 50Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA830-D05-1 to view detailed technical specifications.
No datasheet is available for this part.
