Murata SCA830-D06-10 technical specifications.
| Axis | Y |
| Bandwidth | 80Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 900LSB/g |
| Series | Automotive, AEC-Q100 |
| Supply Current | 6.3mA |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA830-D06-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
