Murata SCA830-D06-PCB technical specifications.
| Interface | SPI |
| Mount | PCB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA830-D06-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.