Murata SCC1300-D02DEMO technical specifications.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Packaging | Bulk |
| Sensitivity | 1800LSB/g |
| Sensor Type | Accelerometer, Gyroscope |
| RoHS | Compliant |
Download the complete datasheet for Murata SCC1300-D02DEMO to view detailed technical specifications.
No datasheet is available for this part.