Automotive-grade analog circuit IC featuring one function, housed in a 24-terminal PDSO package (SOIC-24, JEDEC R-PDSO-G24) with dual terminal positioning. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 3.3V, supporting a range of 3V to 3.6V. Package dimensions are 15mm in length and 8.5mm in width.
Murata SCC2230-D08-05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 8.5 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SCC2230-D08-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.