Murata SCG14S-G001EF technical specifications.
| Axis Type | Single |
| Acceleration | ±1.7g |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog |
Download the complete datasheet for Murata SCG14S-G001EF to view detailed technical specifications.
No datasheet is available for this part.