
Automotive-grade analog integrated circuit featuring a single channel and one function. Operates within a temperature range of -40°C to 125°C, with a nominal supply voltage of 3.3V, supporting a range from 3V to 3.6V. This 12-terminal component utilizes a DUAL terminal position and is housed in an R-PDFP-F12 JEDEC package measuring 7mm in width and 8.6mm in length.
Murata SCL3300-D01-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F12 |
| Width | 7 |
| Length | 8.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SCL3300-D01-1 to view detailed technical specifications.
No datasheet is available for this part.